
1028680000 | |
|---|---|
DigiKey Part Number | 1028680000-ND |
Manufacturer | |
Manufacturer Product Number | 1028680000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Post - Dual 55.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028680000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 55.0mm | |
Termination Style | Stud | |
Current - IEC | 353 A | |
Voltage - IEC | 1 kV | |
Current - UL | 380 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | 10-240mm² | |
Features | - | |
Housing Color | Blue | |
Length | 6.417" (163.00mm) | |
Height (Max) | 3.425" (87.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,43000 Kč | 1 171,43 Kč |
| 10 | 857,07200 Kč | 8 570,72 Kč |
| 25 | 778,01640 Kč | 19 450,41 Kč |
| 50 | 731,97160 Kč | 36 598,58 Kč |
| 100 | 695,64570 Kč | 69 564,57 Kč |
| 250 | 659,50912 Kč | 164 877,28 Kč |
| Unit Price without VAT: | 1 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,43030 Kč |

















