1028480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028480000

DigiKey Part Number
1028480000-ND
Manufacturer
Manufacturer Product Number
1028480000
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Post - Dual 32.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Post - Dual
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
32.0mm
Termination Style
Stud
Current - IEC
192 A
Voltage - IEC
1 kV
Current - UL
175 A
Voltage - UL
1 kV
Wire Gauge or Range - AWG
2/0-14 AWG
Wire Gauge or Range - mm²
2.5-95mm²
Features
-
Housing Color
Blue
Length
5.197" (132.00mm)
Height (Max)
2.520" (64.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,34000 Kč664,34 Kč
10478,95400 Kč4 789,54 Kč
25430,60920 Kč10 765,23 Kč
50402,14260 Kč20 107,13 Kč
100379,50560 Kč37 950,56 Kč
250356,83288 Kč89 208,22 Kč
500344,01680 Kč172 008,40 Kč
Manufacturers Standard Package
Unit Price without VAT:664,34000 Kč
Unit Price with VAT:803,85140 Kč