
1028400000 | |
|---|---|
DigiKey Part Number | 281-5438-ND |
Manufacturer | |
Manufacturer Product Number | 1028400000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Post - Dual 32.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Stud | |
Current - IEC | 192 A | |
Voltage - IEC | 1 kV | |
Current - UL | 175 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 2/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-95mm² | |
Features | - | |
Housing Color | Beige | |
Length | 5.197" (132.00mm) | |
Height (Max) | 2.520" (64.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,42000 Kč | 599,42 Kč |
| 10 | 431,10000 Kč | 4 311,00 Kč |
| 25 | 386,91680 Kč | 9 672,92 Kč |
| 50 | 360,83840 Kč | 18 041,92 Kč |
| 100 | 340,06990 Kč | 34 006,99 Kč |
| 250 | 319,23644 Kč | 79 809,11 Kč |
| 500 | 307,45192 Kč | 153 725,96 Kč |
| Unit Price without VAT: | 599,42000 Kč |
|---|---|
| Unit Price with VAT: | 725,29820 Kč |




















