


1027640000 | |
|---|---|
DigiKey Part Number | 1027640000-ND |
Manufacturer | |
Manufacturer Product Number | 1027640000 |
Description | CONN ROCKSTAR KIT SIZE 6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HE 16-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HE 16-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 760,26000 Kč | 1 760,26 Kč |
| 10 | 1 496,35900 Kč | 14 963,59 Kč |
| 25 | 1 402,73360 Kč | 35 068,34 Kč |
| 50 | 1 335,85500 Kč | 66 792,75 Kč |
| 100 | 1 272,17850 Kč | 127 217,85 Kč |
| Unit Price without VAT: | 1 760,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 129,91460 Kč |

