
1027000000 | |
|---|---|
DigiKey Part Number | 1027000000-ND |
Manufacturer | |
Manufacturer Product Number | 1027000000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Features Compensating Resistor |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.5mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 555,04000 Kč | 5 550,40 Kč |
| Unit Price without VAT: | 555,04000 Kč |
|---|---|
| Unit Price with VAT: | 671,59840 Kč |















