
1026870000 | |
|---|---|
DigiKey Part Number | 1026870000-ND |
Manufacturer | |
Manufacturer Product Number | 1026870000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating and Mounting Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.120" (3.05mm) |
Mounting Type Through Hole | Insulation Height 0.330" (8.38mm) |
Current - IEC 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 71,60300 Kč | 716,03 Kč |
| 42 | 58,48952 Kč | 2 456,56 Kč |
| 84 | 53,69738 Kč | 4 510,58 Kč |
| 126 | 51,31175 Kč | 6 465,28 Kč |
| 252 | 47,87627 Kč | 12 064,82 Kč |
| 504 | 45,14111 Kč | 22 751,12 Kč |
| 1 008 | 42,98694 Kč | 43 330,84 Kč |
| 5 040 | 39,64706 Kč | 199 821,18 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |












