



1025200000 | |
|---|---|
DigiKey Part Number | 281-5436-ND |
Manufacturer | |
Manufacturer Product Number | 1025200000 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020200000 | Weidmüller | 17 071 | 281-1469-ND | 71,18000 Kč | Parametric Equivalent |
| 1020210000 | Weidmüller | 46 | 281-4234-ND | 93,23000 Kč | Parametric Equivalent |
| 1020240000 | Weidmüller | 89 | 281-4235-ND | 93,02000 Kč | Parametric Equivalent |
| 1020260000 | Weidmüller | 79 | 281-5425-ND | 93,44000 Kč | Parametric Equivalent |
| 1020280000 | Weidmüller | 137 | 281-3590-ND | 91,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 141,79900 Kč | 1 417,99 Kč |
| 25 | 125,15640 Kč | 3 128,91 Kč |
| 50 | 115,02280 Kč | 5 751,14 Kč |
| 100 | 106,78740 Kč | 10 678,74 Kč |
| 250 | 98,37648 Kč | 24 594,12 Kč |
| 500 | 93,54944 Kč | 46 774,72 Kč |
| 1 000 | 89,77506 Kč | 89 775,06 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |



