



1024100000 | |
|---|---|
DigiKey Part Number | 281-3112-ND |
Manufacturer | |
Manufacturer Product Number | 1024100000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-2.5mm² |
Packaging Bulk | Features Thermocouple, NiCr-Ni |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 10.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,88000 Kč | 435,88 Kč |
| 10 | 311,49800 Kč | 3 114,98 Kč |
| 25 | 278,04560 Kč | 6 951,14 Kč |
| 50 | 258,12440 Kč | 12 906,22 Kč |
| 100 | 242,17410 Kč | 24 217,41 Kč |
| 250 | 226,09780 Kč | 56 524,45 Kč |
| 500 | 216,96728 Kč | 108 483,64 Kč |
| Unit Price without VAT: | 435,88000 Kč |
|---|---|
| Unit Price with VAT: | 527,41480 Kč |









