



1023830000 | |
|---|---|
DigiKey Part Number | 281-5434-ND |
Manufacturer | |
Manufacturer Product Number | 1023830000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 32 A |
Series | Voltage - IEC 690V |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 8.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 211,89100 Kč | 2 118,91 Kč |
| 25 | 188,02440 Kč | 4 700,61 Kč |
| 50 | 173,67020 Kč | 8 683,51 Kč |
| 100 | 162,10040 Kč | 16 210,04 Kč |
| 250 | 150,36248 Kč | 37 590,62 Kč |
| 500 | 143,66328 Kč | 71 831,64 Kč |
| 1 000 | 138,44590 Kč | 138 445,90 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |







