



1023780000 | |
|---|---|
DigiKey Part Number | 281-3113-ND |
Manufacturer | |
Manufacturer Product Number | 1023780000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 50 | 28,84700 Kč | 1 442,35 Kč |
| 100 | 26,33780 Kč | 2 633,78 Kč |
| 300 | 23,25110 Kč | 6 975,33 Kč |
| 500 | 22,13946 Kč | 11 069,73 Kč |
| 1 000 | 20,90351 Kč | 20 903,51 Kč |
| 5 000 | 18,96728 Kč | 94 836,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



