




1023700000 | |
|---|---|
DigiKey Part Number | 281-2914-ND |
Manufacturer | |
Manufacturer Product Number | 1023700000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 50 | 28,78400 Kč | 1 439,20 Kč |
| 100 | 26,28110 Kč | 2 628,11 Kč |
| 300 | 23,20210 Kč | 6 960,63 Kč |
| 500 | 22,09200 Kč | 11 046,00 Kč |
| 1 000 | 20,85815 Kč | 20 858,15 Kč |
| 5 000 | 18,92499 Kč | 94 624,95 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











