



1023500000 | |
|---|---|
DigiKey Part Number | 281-5433-ND |
Manufacturer | |
Manufacturer Product Number | 1023500000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1022600000 | Weidmüller | 27 | 281-4239-ND | 460,49000 Kč | Parametric Equivalent |
| 1023300000 | Weidmüller | 38 | 281-4245-ND | 307,20000 Kč | Parametric Equivalent |
| 1023400000 | Weidmüller | 30 | 281-4246-ND | 267,09000 Kč | Parametric Equivalent |
| 8014670000 | Weidmüller | 0 | 281-4972-ND | 444,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 10 | 317,97300 Kč | 3 179,73 Kč |
| 25 | 283,88440 Kč | 7 097,11 Kč |
| 50 | 263,59620 Kč | 13 179,81 Kč |
| 100 | 247,35430 Kč | 24 735,43 Kč |
| 250 | 230,98388 Kč | 57 745,97 Kč |
| 500 | 221,68932 Kč | 110 844,66 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |



