Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023400000

DigiKey Part Number
281-4246-ND
Manufacturer
Manufacturer Product Number
1023400000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1023400000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Features
Diode
Number of Positions
4
Color
Beige
Number of Levels
2; Connected
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
10189,71700 Kč1 897,17 Kč
25168,08480 Kč4 202,12 Kč
50155,03660 Kč7 751,83 Kč
100144,49350 Kč14 449,35 Kč
250133,78160 Kč33 445,40 Kč
500127,65776 Kč63 828,88 Kč
1 000122,88429 Kč122 884,29 Kč
Manufacturers Standard Package
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč