



1023300000 | |
|---|---|
DigiKey Part Number | 281-4245-ND |
Manufacturer | |
Manufacturer Product Number | 1023300000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1023300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 215,62800 Kč | 2 156,28 Kč |
| 25 | 191,39240 Kč | 4 784,81 Kč |
| 50 | 176,82420 Kč | 8 841,21 Kč |
| 100 | 165,08000 Kč | 16 508,00 Kč |
| 250 | 153,17284 Kč | 38 293,21 Kč |
| 500 | 146,37748 Kč | 73 188,74 Kč |
| 1 000 | 141,08619 Kč | 141 086,19 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |






