

1023260000 | |
|---|---|
DigiKey Part Number | 281-4244-ND |
Manufacturer | |
Manufacturer Product Number | 1023260000 |
Description | INSERT MALE 4+8POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+8+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+8+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,13000 Kč | 751,13 Kč |
| 10 | 638,37700 Kč | 6 383,77 Kč |
| 25 | 598,42080 Kč | 14 960,52 Kč |
| 50 | 569,87140 Kč | 28 493,57 Kč |
| 100 | 542,69650 Kč | 54 269,65 Kč |
| 250 | 508,76108 Kč | 127 190,27 Kč |
| Unit Price without VAT: | 751,13000 Kč |
|---|---|
| Unit Price with VAT: | 908,86730 Kč |













