Female Insert 4+8+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 4+8+Ground Position Screw
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1023250000

DigiKey Part Number
281-4243-ND
Manufacturer
Manufacturer Product Number
1023250000
Description
INSERT FEMALE 4+8POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 4+8+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4+8+Ground
Size
8
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
80A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1770,84000 Kč770,84 Kč
10655,07500 Kč6 550,75 Kč
25614,06560 Kč15 351,64 Kč
50584,77760 Kč29 238,88 Kč
100556,88800 Kč55 688,80 Kč
250522,06908 Kč130 517,27 Kč
Manufacturers Standard Package
Unit Price without VAT:770,84000 Kč
Unit Price with VAT:932,71640 Kč