Male Insert 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 4+2+Ground Position Screw
RockStar ModuPlug sample Box Handling

1023240000

DigiKey Part Number
1023240000-ND
Manufacturer
Manufacturer Product Number
1023240000
Description
INSERT MALE 4+2POS+1GND SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert 4+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Voltage Rating
600V
Series
Current Rating (Amps)
80A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC), Glass Filled
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
4+2+Ground
Material Flammability Rating
UL94 V-0
Size
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,34000 Kč671,34 Kč
10570,50200 Kč5 705,02 Kč
25534,79360 Kč13 369,84 Kč
50509,27880 Kč25 463,94 Kč
100484,99050 Kč48 499,05 Kč
250454,66076 Kč113 665,19 Kč
Manufacturers Standard Package
Unit Price without VAT:671,34000 Kč
Unit Price with VAT:812,32140 Kč