



1023100000 | |
|---|---|
DigiKey Part Number | 281-5430-ND |
Manufacturer | |
Manufacturer Product Number | 1023100000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,30000 Kč | 188,30 Kč |
| 10 | 133,58300 Kč | 1 335,83 Kč |
| 25 | 117,84800 Kč | 2 946,20 Kč |
| 50 | 108,26600 Kč | 5 413,30 Kč |
| 100 | 100,47350 Kč | 10 047,35 Kč |
| 250 | 92,50936 Kč | 23 127,34 Kč |
| 500 | 87,93592 Kč | 43 967,96 Kč |
| 1 000 | 84,35879 Kč | 84 358,79 Kč |
| Unit Price without VAT: | 188,30000 Kč |
|---|---|
| Unit Price with VAT: | 227,84300 Kč |


