Female Insert without Contacts 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 25+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1023050000

DigiKey Part Number
1023050000-ND
Manufacturer
Manufacturer Product Number
1023050000
Description
INSERT FEMALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
25+Ground
Size
5
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HD
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,42000 Kč383,42 Kč
10325,80500 Kč3 258,05 Kč
25305,40320 Kč7 635,08 Kč
50290,82640 Kč14 541,32 Kč
100276,95100 Kč27 695,10 Kč
250259,62600 Kč64 906,50 Kč
500247,24978 Kč123 624,89 Kč
Manufacturers Standard Package
Unit Price without VAT:383,42000 Kč
Unit Price with VAT:463,93820 Kč