Male Insert without Contacts 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 25+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1023040000

DigiKey Part Number
1023040000-ND
Manufacturer
Manufacturer Product Number
1023040000
Description
INSERT MALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
25+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,82000 Kč380,82 Kč
10323,59400 Kč3 235,94 Kč
25303,33080 Kč7 583,27 Kč
50288,85280 Kč14 442,64 Kč
100275,07150 Kč27 507,15 Kč
250257,86408 Kč64 466,02 Kč
500245,57184 Kč122 785,92 Kč
Manufacturers Standard Package
Unit Price without VAT:380,82000 Kč
Unit Price with VAT:460,79220 Kč