Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
1022600000
1022600000

1022600000

DigiKey Part Number
281-4239-ND
Manufacturer
Manufacturer Product Number
1022600000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 1 775
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,96000 Kč440,96 Kč
10315,28500 Kč3 152,85 Kč
25281,53280 Kč7 038,32 Kč
50261,45440 Kč13 072,72 Kč
100245,37840 Kč24 537,84 Kč
250229,18308 Kč57 295,77 Kč
500219,98638 Kč109 993,19 Kč
Manufacturers Standard Package
Unit Price without VAT:440,96000 Kč
Unit Price with VAT:533,56160 Kč