



1021560000 | |
|---|---|
DigiKey Part Number | 1021560000-ND |
Manufacturer | |
Manufacturer Product Number | 1021560000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Orange |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1021500000 | Weidmüller | 6 139 | 281-2913-ND | 169,24000 Kč | Parametric Equivalent |
| 1021580000 | Weidmüller | 89 | 281-3595-ND | 166,72000 Kč | Parametric Equivalent |
| 1041100000 | Weidmüller | 446 | 281-1472-ND | 127,04000 Kč | Parametric Equivalent |
| 1041180000 | Weidmüller | 0 | 281-4269-ND | 124,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 132,37100 Kč | 1 323,71 Kč |
| 25 | 116,73200 Kč | 2 918,30 Kč |
| 50 | 107,19060 Kč | 5 359,53 Kč |
| 100 | 99,42550 Kč | 9 942,55 Kč |
| 300 | 90,17730 Kč | 27 053,19 Kč |
| 500 | 86,92332 Kč | 43 461,66 Kč |
| 1 000 | 83,35408 Kč | 83 354,08 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |


