Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
1021500000_View2
1021500000
1021500000

1021500000

DigiKey Part Number
281-2913-ND
Manufacturer
Manufacturer Product Number
1021500000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
4
Color
Beige
Number of Levels
2
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 639
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
10119,94100 Kč1 199,41 Kč
25105,62840 Kč2 640,71 Kč
5096,88480 Kč4 844,24 Kč
10089,75180 Kč8 975,18 Kč
30081,23567 Kč24 370,70 Kč
50078,23518 Kč39 117,59 Kč
1 00074,94123 Kč74 941,23 Kč
Manufacturers Standard Package
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč