Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
1021200000
1021200000

1021200000

DigiKey Part Number
1021200000-ND
Manufacturer
Manufacturer Product Number
1021200000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw, Solder
Manufacturer
Weidmüller
Current - IEC
10 A
Series
Voltage - IEC
125V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10103,62500 Kč1 036,25 Kč
2591,12280 Kč2 278,07 Kč
5083,43340 Kč4 171,67 Kč
10077,14250 Kč7 714,25 Kč
30069,61047 Kč20 883,14 Kč
50066,95002 Kč33 475,01 Kč
1 00064,02542 Kč64 025,42 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč