Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
1021000000
1021000000

1021000000

DigiKey Part Number
1021000000-ND
Manufacturer
Manufacturer Product Number
1021000000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
Terminal Block Marker Included
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,96000 Kč621,96 Kč
10447,53000 Kč4 475,30 Kč
25401,85960 Kč10 046,49 Kč
50374,91500 Kč18 745,75 Kč
100353,46350 Kč35 346,35 Kč
250331,95572 Kč82 988,93 Kč
500319,79072 Kč159 895,36 Kč
Manufacturers Standard Package
Unit Price without VAT:621,96000 Kč
Unit Price with VAT:752,57160 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC