Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
1020900000
1020900000

1020900000

DigiKey Part Number
1020900000-ND
Manufacturer
Manufacturer Product Number
1020900000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Features
Terminal Block Marker Included
Number of Levels
1
Color
Beige
Terminal - Width
6.1mm
Material - Insulation
Thermoplastic, Wemid
Termination Style
Screw
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1763,49000 Kč763,49 Kč
10551,82700 Kč5 518,27 Kč
30487,88867 Kč14 636,66 Kč
50464,89160 Kč23 244,58 Kč
100439,34540 Kč43 934,54 Kč
250413,79416 Kč103 448,54 Kč
500399,37188 Kč199 685,94 Kč
Manufacturers Standard Package
Unit Price without VAT:763,49000 Kč
Unit Price with VAT:923,82290 Kč