Terminal Block Connector 2 Position Feed Through Blue 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 6-14 AWG
1020480000
1020480000

1020480000

DigiKey Part Number
281-3619-ND
Manufacturer
Manufacturer Product Number
1020480000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
85 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-16mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
11.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020400000Weidmüller1 347281-1471-ND176,17000 KčParametric Equivalent
In-Stock: 34
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
10120,52900 Kč1 205,29 Kč
25106,17440 Kč2 654,36 Kč
5097,38460 Kč4 869,23 Kč
10090,22210 Kč9 022,21 Kč
25082,88080 Kč20 720,20 Kč
50078,65640 Kč39 328,20 Kč
1 00075,34838 Kč75 348,38 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč