1020340000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8 169
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 65
Unit Price: 98,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 35
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 54,81740 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 21
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 54,81740 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 49
Unit Price: 98,48000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Red 6-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 6-18 AWG
1020340000
1020340000

1020340000

DigiKey Part Number
281-4238-ND
Manufacturer
Manufacturer Product Number
1020340000
Description
CONN TERM BLK FEED THRU 6-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 6-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
65 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-18 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-16mm²
Number of Positions
2
Color
Red
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
9.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020300000Weidmüller8 169281-1470-ND93,23000 KčParametric Equivalent
1020310000Weidmüller65281-4237-ND98,48000 KčParametric Equivalent
1020320000Weidmüller35281-1020320000-ND136,70000 KčParametric Equivalent
1020360000Weidmüller01020360000-ND54,81740 KčParametric Equivalent
1020380000Weidmüller21281-3613-ND93,23000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1070,02800 Kč700,28 Kč
2561,33080 Kč1 533,27 Kč
5055,91340 Kč2 795,67 Kč
10051,44090 Kč5 144,09 Kč
25046,80708 Kč11 701,77 Kč
50044,11470 Kč22 057,35 Kč
1 00041,99369 Kč41 993,69 Kč
5 00038,70368 Kč193 518,40 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč