



1020240000 | |
|---|---|
DigiKey Part Number | 281-4235-ND |
Manufacturer | |
Manufacturer Product Number | 1020240000 |
Description | CONN TERM BLK FEED THRU 8-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 8-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 66,10200 Kč | 661,02 Kč |
| 25 | 57,86200 Kč | 1 446,55 Kč |
| 50 | 52,72180 Kč | 2 636,09 Kč |
| 100 | 48,47180 Kč | 4 847,18 Kč |
| 300 | 43,32517 Kč | 12 997,55 Kč |
| 500 | 41,49330 Kč | 20 746,65 Kč |
| 1 000 | 39,47120 Kč | 39 471,20 Kč |
| 5 000 | 36,33129 Kč | 181 656,45 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |









