



1020210000 | |
|---|---|
DigiKey Part Number | 281-4234-ND |
Manufacturer | |
Manufacturer Product Number | 1020210000 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020200000 | Weidmüller | 16 746 | 281-1469-ND | 71,18000 Kč | Parametric Equivalent |
| 1020240000 | Weidmüller | 89 | 281-4235-ND | 93,02000 Kč | Parametric Equivalent |
| 1020260000 | Weidmüller | 79 | 281-5425-ND | 93,44000 Kč | Parametric Equivalent |
| 1020280000 | Weidmüller | 137 | 281-3590-ND | 91,13000 Kč | Parametric Equivalent |
| 1020290000 | Weidmüller | 31 | 281-4236-ND | 93,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| 25 | 57,98800 Kč | 1 449,70 Kč |
| 50 | 52,83940 Kč | 2 641,97 Kč |
| 100 | 48,57890 Kč | 4 857,89 Kč |
| 300 | 43,42387 Kč | 13 027,16 Kč |
| 500 | 41,58864 Kč | 20 794,32 Kč |
| 1 000 | 39,56275 Kč | 39 562,75 Kč |
| 5 000 | 36,41729 Kč | 182 086,45 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |










