1020180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1020180000
1020180000_View2
1020180000
1020180000

1020180000

DigiKey Part Number
281-2912-ND
Manufacturer
Manufacturer Product Number
1020180000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1033,74300 Kč337,43 Kč
2529,41120 Kč735,28 Kč
5026,64080 Kč1 332,04 Kč
10024,30640 Kč2 430,64 Kč
25021,84568 Kč5 461,42 Kč
50020,39450 Kč10 197,25 Kč
1 00019,24075 Kč19 240,75 Kč
5 00017,43117 Kč87 155,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč