Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
1020100000_View2
1020100000
1020100000

1020100000

DigiKey Part Number
281-1468-ND
Manufacturer
Manufacturer Product Number
1020100000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 725
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1035,34000 Kč353,40 Kč
2530,80840 Kč770,21 Kč
5027,91480 Kč1 395,74 Kč
10025,47690 Kč2 547,69 Kč
30022,47767 Kč6 743,30 Kč
50021,39570 Kč10 697,85 Kč
1 00020,19273 Kč20 192,73 Kč
5 00018,30706 Kč91 535,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč