Terminal Block Connector 2 Position Feed Through Green 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020090000

DigiKey Part Number
281-4230-ND
Manufacturer
Manufacturer Product Number
1020090000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Green
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1036,53700 Kč365,37 Kč
2531,85800 Kč796,45 Kč
5028,86800 Kč1 443,40 Kč
10026,35880 Kč2 635,88 Kč
30023,27140 Kč6 981,42 Kč
50022,15834 Kč11 079,17 Kč
1 00020,92178 Kč20 921,78 Kč
5 00018,98412 Kč94 920,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč