



1020060000 | |
|---|---|
DigiKey Part Number | 281-4229-ND |
Manufacturer | |
Manufacturer Product Number | 1020060000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 34,90100 Kč | 349,01 Kč |
| 25 | 30,43000 Kč | 760,75 Kč |
| 50 | 27,57560 Kč | 1 378,78 Kč |
| 100 | 25,16950 Kč | 2 516,95 Kč |
| 250 | 22,63380 Kč | 5 658,45 Kč |
| 500 | 21,14052 Kč | 10 570,26 Kč |
| 1 000 | 19,95330 Kč | 19 953,30 Kč |
| 5 000 | 18,09243 Kč | 90 462,15 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |












