Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
1020040000
1020040000

1020040000

DigiKey Part Number
281-2909-ND
Manufacturer
Manufacturer Product Number
1020040000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 777
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1034,79400 Kč347,94 Kč
2530,33800 Kč758,45 Kč
5027,49060 Kč1 374,53 Kč
10025,09260 Kč2 509,26 Kč
25022,56360 Kč5 640,90 Kč
50021,07486 Kč10 537,43 Kč
1 00019,89120 Kč19 891,20 Kč
5 00018,03581 Kč90 179,05 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč