



1020010000 | |
|---|---|
DigiKey Part Number | 281-4227-ND |
Manufacturer | |
Manufacturer Product Number | 1020010000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 25 | 31,90840 Kč | 797,71 Kč |
| 50 | 28,92260 Kč | 1 446,13 Kč |
| 100 | 26,40710 Kč | 2 640,71 Kč |
| 300 | 23,31407 Kč | 6 994,22 Kč |
| 500 | 22,19992 Kč | 11 099,96 Kč |
| 1 000 | 20,96125 Kč | 20 961,25 Kč |
| 5 000 | 19,02083 Kč | 95 104,15 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |












