Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1019680000 | |
|---|---|
DigiKey Part Number | 281-1019680000-ND |
Manufacturer | |
Manufacturer Product Number | 1019680000 |
Description | WTL 6/1 EN STB BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 630V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Blue |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1016700000 | Weidmüller | 0 | 281-3831-ND | 11,04000 Kč | Parametric Equivalent |
| 1016780000 | Weidmüller | 0 | 281-1016780000-ND | 6,28540 Kč | Parametric Equivalent |
| 1016900000 | Weidmüller | 0 | 281-4224-ND | 9,23000 Kč | Parametric Equivalent |
| 1017000000 | Weidmüller | 0 | 281-5423-ND | 11,63000 Kč | Parametric Equivalent |
| 1019670000 | Weidmüller | 0 | 281-1019670000-ND | 6,50100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 167,18600 Kč | 8 359,30 Kč |
| Unit Price without VAT: | 167,18600 Kč |
|---|---|
| Unit Price with VAT: | 202,29506 Kč |











