Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
1019570000
1019570000

1019570000

DigiKey Part Number
281-3487-ND
Manufacturer
Manufacturer Product Number
1019570000
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
Weidmüller
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,96000 Kč349,96 Kč
10297,48300 Kč2 974,83 Kč
25278,84640 Kč6 971,16 Kč
50265,53640 Kč13 276,82 Kč
100252,86880 Kč25 286,88 Kč
250237,04944 Kč59 262,36 Kč
500225,74870 Kč112 874,35 Kč
Manufacturers Standard Package
Unit Price without VAT:349,96000 Kč
Unit Price with VAT:423,45160 Kč