Female Insert without Contacts 32+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 32+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1018960000

DigiKey Part Number
1018960000-ND
Manufacturer
Manufacturer Product Number
1018960000
Description
INSERT FEMALE 32POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 32+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
32+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,69000 Kč572,69 Kč
10486,66300 Kč4 866,63 Kč
25456,19320 Kč11 404,83 Kč
50434,42840 Kč21 721,42 Kč
100413,70430 Kč41 370,43 Kč
250387,83388 Kč96 958,47 Kč
500369,34882 Kč184 674,41 Kč
Manufacturers Standard Package
Unit Price without VAT:572,69000 Kč
Unit Price with VAT:692,95490 Kč