


1018950000 | |
|---|---|
DigiKey Part Number | 1018950000-ND |
Manufacturer | |
Manufacturer Product Number | 1018950000 |
Description | INSERT MALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 6 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,32000 Kč | 456,32 Kč |
| 10 | 387,74500 Kč | 3 877,45 Kč |
| 25 | 363,46120 Kč | 9 086,53 Kč |
| 50 | 346,11780 Kč | 17 305,89 Kč |
| 100 | 329,60450 Kč | 32 960,45 Kč |
| 250 | 308,99008 Kč | 77 247,52 Kč |
| 500 | 294,25900 Kč | 147 129,50 Kč |
| Unit Price without VAT: | 456,32000 Kč |
|---|---|
| Unit Price with VAT: | 552,14720 Kč |

















