



1018840000 | |
|---|---|
DigiKey Part Number | 281-3465-ND |
Manufacturer | |
Manufacturer Product Number | 1018840000 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,40000 Kč | 613,40 Kč |
| 10 | 521,40900 Kč | 5 214,09 Kč |
| 25 | 488,76400 Kč | 12 219,10 Kč |
| 50 | 465,44080 Kč | 23 272,04 Kč |
| 100 | 443,24350 Kč | 44 324,35 Kč |
| 250 | 415,52364 Kč | 103 880,91 Kč |
| 500 | 397,80964 Kč | 198 904,82 Kč |
| Unit Price without VAT: | 613,40000 Kč |
|---|---|
| Unit Price with VAT: | 742,21400 Kč |











