
| 1018820000 | |
|---|---|
| DigiKey Part Number | 281-8954-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1018820000 | 
| Description | CONN MOD JACK 8P8C SHIELDED | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Orientation | Straight | |
| Termination | IDC | |
| Shielding | Shielded | |
| Ratings | Cat6a | |
| Features | Cover | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Tab Direction | User Selectable | |
| Contact Material | Nickel | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Housing Material | Polyamide (PA), Nylon | |
| Operating Temperature | -40°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 642,70000 Kč | 642,70 Kč | 
| 10 | 546,17800 Kč | 5 461,78 Kč | 
| 25 | 511,97760 Kč | 12 799,44 Kč | 
| 50 | 487,55120 Kč | 24 377,56 Kč | 
| 100 | 464,30050 Kč | 46 430,05 Kč | 
| 250 | 435,26736 Kč | 108 816,84 Kč | 
| Unit Price without VAT: | 642,70000 Kč | 
|---|---|
| Unit Price with VAT: | 777,66700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic