




1018810000 | |
|---|---|
DigiKey Part Number | 281-3489-ND |
Manufacturer | |
Manufacturer Product Number | 1018810000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | Cover | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Tab Direction | User Selectable | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,28000 Kč | 662,28 Kč |
| 10 | 562,91400 Kč | 5 629,14 Kč |
| 30 | 520,93233 Kč | 15 627,97 Kč |
| 50 | 502,49900 Kč | 25 124,95 Kč |
| 100 | 478,53180 Kč | 47 853,18 Kč |
| 250 | 448,60548 Kč | 112 151,37 Kč |
| Unit Price without VAT: | 662,28000 Kč |
|---|---|
| Unit Price with VAT: | 801,35880 Kč |

