Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1018100000
1018100000

1018100000

DigiKey Part Number
1018100000-ND
Manufacturer
Manufacturer Product Number
1018100000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
500V
Current - UL
45 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10161,72700 Kč1 617,27 Kč
25143,01320 Kč3 575,33 Kč
50131,67840 Kč6 583,92 Kč
100122,49600 Kč12 249,60 Kč
250113,14312 Kč28 285,78 Kč
500107,78652 Kč53 893,26 Kč
1 000103,60476 Kč103 604,76 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč