



1017740000 | |
|---|---|
DigiKey Part Number | 1017740000-ND |
Manufacturer | |
Manufacturer Product Number | 1017740000 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20.5A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,05000 Kč | 207,05 Kč |
| 10 | 146,91400 Kč | 1 469,14 Kč |
| 25 | 129,77080 Kč | 3 244,27 Kč |
| 50 | 119,35600 Kč | 5 967,80 Kč |
| 100 | 110,90520 Kč | 11 090,52 Kč |
| 250 | 102,28196 Kč | 25 570,49 Kč |
| 500 | 97,33734 Kč | 48 668,67 Kč |
| 1 000 | 93,47442 Kč | 93 474,42 Kč |
| Unit Price without VAT: | 207,05000 Kč |
|---|---|
| Unit Price with VAT: | 250,53050 Kč |















