



1017680000 | |
|---|---|
DigiKey Part Number | 1017680000-ND |
Manufacturer | |
Manufacturer Product Number | 1017680000 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.5A | Insulation Height 0.559" (14.20mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 72,96800 Kč | 729,68 Kč |
| 25 | 63,92640 Kč | 1 598,16 Kč |
| 50 | 58,31140 Kč | 2 915,57 Kč |
| 120 | 52,60525 Kč | 6 312,63 Kč |
| 360 | 47,32717 Kč | 17 037,78 Kč |
| 600 | 45,45787 Kč | 27 274,72 Kč |
| 1 080 | 43,68168 Kč | 47 176,21 Kč |
| 5 040 | 40,47994 Kč | 204 018,90 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |















