1017670000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1017670000
1017670000
1017670000

1017670000

DigiKey Part Number
1017670000-ND
Manufacturer
Manufacturer Product Number
1017670000
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
20.5A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
171,78000 Kč71,78 Kč
1051,19400 Kč511,94 Kč
2544,72720 Kč1 118,18 Kč
5040,66440 Kč2 033,22 Kč
10037,27740 Kč3 727,74 Kč
25033,74232 Kč8 435,58 Kč
50031,67772 Kč15 838,86 Kč
1 00030,04509 Kč30 045,09 Kč
5 00027,50191 Kč137 509,55 Kč
Unit Price without VAT:71,78000 Kč
Unit Price with VAT:86,85380 Kč