



1017000000 | |
|---|---|
DigiKey Part Number | 281-5423-ND |
Manufacturer | |
Manufacturer Product Number | 1017000000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 45 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 194,66100 Kč | 1 946,61 Kč |
| 25 | 172,60640 Kč | 4 315,16 Kč |
| 50 | 159,31980 Kč | 7 965,99 Kč |
| 100 | 148,59230 Kč | 14 859,23 Kč |
| 250 | 137,70408 Kč | 34 426,02 Kč |
| 500 | 131,48476 Kč | 65 742,38 Kč |
| 1 000 | 126,63842 Kč | 126 638,42 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |

