
1016960000 | |
|---|---|
DigiKey Part Number | 1016960000-ND |
Manufacturer | |
Manufacturer Product Number | 1016960000 |
Description | CONN MOD PLUG HSG HYBRID BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Weidmüller | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing, Hybrid | Mating Cycles 750 |
Mounting Type Panel Mount, Square Flange | Note Insert Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 462,93000 Kč | 4 629,30 Kč |
| Unit Price without VAT: | 462,93000 Kč |
|---|---|
| Unit Price with VAT: | 560,14530 Kč |










