



1016500000 | |
|---|---|
DigiKey Part Number | 281-3582-ND |
Manufacturer | |
Manufacturer Product Number | 1016500000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 192,57300 Kč | 1 925,73 Kč |
| 25 | 170,64640 Kč | 4 266,16 Kč |
| 50 | 157,43040 Kč | 7 871,52 Kč |
| 100 | 146,75290 Kč | 14 675,29 Kč |
| 250 | 135,90828 Kč | 33 977,07 Kč |
| 500 | 129,70926 Kč | 64 854,63 Kč |
| 1 000 | 124,87742 Kč | 124 877,42 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |







